Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801A1743A030Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3414903RL
Cut Tape3414903
Product RangeB82801A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.540 | CNY23.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY21.180 (CNY23.9334) |
| 50+ | CNY18.750 (CNY21.1875) |
| 100+ | CNY18.130 (CNY20.4869) |
| 200+ | CNY16.420 (CNY18.5546) |
| 600+ | CNY14.710 (CNY16.6223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801A1743A030Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3414903RL
Cut Tape3414903
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:30
Inductance74µH
Primary Current7A
ET Constant8.6Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.1ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:30
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (25-Jun-2025)
Inductance
74µH
ET Constant
8.6Vµs
DC Resistance Secondary
1.1ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
