Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801A1333A020Copy
Order Code
Re-Reel3414901RL
Cut Tape3414901
Product RangeB82801A1 Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.850 | CNY20.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.850 (CNY23.5605) |
| 10+ | CNY18.900 (CNY21.357) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY17.100 (CNY19.323) |
| 200+ | CNY15.760 (CNY17.8088) |
| 600+ | CNY14.420 (CNY16.2946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801A1333A020Copy
Order Code
Re-Reel3414901RL
Cut Tape3414901
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:20
Inductance33µH
Primary Current7A
ET Constant5.76Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.7ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:20
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (25-Jun-2025)
Inductance
33µH
ET Constant
5.76Vµs
DC Resistance Secondary
0.7ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
