Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801A1185A150Copy
Order Code
Re-Reel3414897RL
Cut Tape3414897
Product RangeB82801A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.080 | CNY23.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.080 (CNY26.0804) |
| 10+ | CNY18.970 (CNY21.4361) |
| 50+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY15.630 (CNY17.6619) |
| 200+ | CNY15.060 (CNY17.0178) |
| 600+ | CNY14.480 (CNY16.3624) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801A1185A150Copy
Order Code
Re-Reel3414897RL
Cut Tape3414897
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:150
Inductance1.84mH
Primary Current7A
ET Constant43.2Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary22.7ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:150
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (25-Jun-2025)
Inductance
1.84mH
ET Constant
43.2Vµs
DC Resistance Secondary
22.7ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
