Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801A1135A125Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3414896RL
Cut Tape3414896
Product RangeB82801A1 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.310 | CNY23.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY21.110 (CNY23.8543) |
| 50+ | CNY19.280 (CNY21.7864) |
| 100+ | CNY18.660 (CNY21.0858) |
| 200+ | CNY17.220 (CNY19.4586) |
| 600+ | CNY15.770 (CNY17.8201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801A1135A125Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3414896RL
Cut Tape3414896
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:125
Inductance1.28mH
Primary Current7A
ET Constant36Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary15ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:125
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (25-Jun-2025)
Inductance
1.28mH
ET Constant
36Vµs
DC Resistance Secondary
15ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
