Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0513N201Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3580834RL
Cut Tape3580834
Product RangeB82793C0 Series
Your Part Number
2,865 In Stock
Need more?
2,865 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.110 | CNY65.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1500+ | CNY7.580 (CNY8.5654) |
| 3000+ | CNY7.400 (CNY8.362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0513N201Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3580834RL
Cut Tape3580834
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating800mA
Inductance51µH
DC Resistance Max0.14ohm
Product RangeB82793C0 Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.14ohm
Impedance
-
Product Length
7.1mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Product Range
B82793C0 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
