Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0502N201Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1644917RL
Cut Tape1644917
Product RangeB82793C0 Series
Your Part Number
3,401 In Stock
Need more?
3,401 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.260 | CNY66.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.260 (CNY14.9838) |
| 50+ | CNY9.530 (CNY10.7689) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1500+ | CNY7.540 (CNY8.5202) |
| 3000+ | CNY7.220 (CNY8.1586) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0502N201Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1644917RL
Cut Tape1644917
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating1.2A
Inductance5µH
DC Resistance Max0.06ohm
Product RangeB82793C0 Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82793C0 series data and signal line Common-mode choke suitable for CAN bus and types with LR <gt/> 4.7mH only for telecom applications.
- Ferrite core with epoxy coating
- Silicone potting
- Bifilar winding
- High rated currents, reduced components height
- Qualified to AEC-Q200
- Suitable for reflow soldering
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.06ohm
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
5µH
Product Range
B82793C0 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B82793C0502N201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
