Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0475N265Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1644916RL
Cut Tape1644916
Product RangeB82793C0 Series
Your Part Number
1,516 In Stock
6,000 more incoming. You can reserve stock now
1,516 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.220 | CNY14.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.220 (CNY16.0686) |
| 50+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY9.600 (CNY10.848) |
| 250+ | CNY8.890 (CNY10.0457) |
| 500+ | CNY8.400 (CNY9.492) |
| 1500+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0475N265Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1644916RL
Cut Tape1644916
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
DC Resistance Max0.55ohm
Product RangeB82793C0 Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82793C0475N265 is a 0.4A data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, LCP case and bifilar winding, hot dipped Ni and Sn layer composition CuSn6 base terminals.
- High rated currents, reduced components height
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Communications & Networking
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.55ohm
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
4.7mH
Product Range
B82793C0 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
