Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C2105N365Copy
Order Code
Re-Reel524876RL
Cut Tape524876
Product RangeB82792C2 Series
Your Part Number
1,060 In Stock
Need more?
1,060 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.020 | CNY34.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.020 (CNY38.4426) |
| 10+ | CNY28.050 (CNY31.6965) |
| 50+ | CNY24.500 (CNY27.685) |
| 100+ | CNY23.090 (CNY26.0917) |
| 200+ | CNY22.050 (CNY24.9165) |
| 500+ | CNY21.000 (CNY23.730) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C2105N365Copy
Order Code
Re-Reel524876RL
Cut Tape524876
Product RangeB82792C2 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
DC Resistance Max0.17ohm
Product RangeB82792C2 Series
Impedance-
Inductor Case / Package-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.17ohm
Impedance
-
Product Length
11.5mm
Product Height
7.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Product Range
B82792C2 Series
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001194
