Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791H2251N020Copy
Order Code1644899
Product RangeB82791H Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.670 (CNY8.6671) |
| 5+ | CNY6.950 (CNY7.8535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.67 (CNY8.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82791H2251N020Copy
Order Code1644899
Product RangeB82791H Series
Technical Datasheet
Inductance47mH
DC Current Rating250mA
DC Resistance Max2.4ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82791H Series
Technical Specifications
Inductance
47mH
DC Resistance Max
2.4ohm
Operating Temperature Max
125°C
DC Current Rating
250mA
Operating Temperature Min
-40°C
Product Range
B82791H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
