Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791G2301N001Copy
Manufacturer Standard Lead Time32 weeks
Order Code1644891
Product RangeB82791G Series
Your Part Number
640 In Stock
Need more?
640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.840 (CNY14.5092) |
| 200+ | CNY12.560 (CNY14.1928) |
| 640+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82791G2301N001Copy
Manufacturer Standard Lead Time32 weeks
Order Code1644891
Product RangeB82791G Series
Technical Datasheet
Inductance30mH
DC Current Rating300mA
DC Resistance Max2.2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82791G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82791G series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, electronic ballast in lamp and switch-mode power applications.
- Ferrite core with epoxy coating
- Sector winding
- Without potting
- High resonance frequency due to special winding technique and omission of potting
- 1.5% Stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
30mH
DC Resistance Max
2.2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
B82791G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
