Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82790S0513N201Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel9752250RL
Cut Tape9752250
Product RangeB82790S0 Series
Your Part Number
10,087 In Stock
6,000 more incoming. You can reserve stock now
10,087 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.900 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1500+ | CNY10.240 (CNY11.5712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82790S0513N201Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel9752250RL
Cut Tape9752250
Product RangeB82790S0 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.14ohm
Product RangeB82790S0 Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82790S0513N201 is a B82790S0 series common mode choke. It functions the suppression of asymmetrical and symmetrical interference coupled on lines. The high frequency portion of symmetrical data signal are decreased until the EMC problems are reduced significantly. Suitable for automotive applications, e.g. CAN bus and industrial applications.
- Rated voltage of 42VAC (50/60Hz) / 80VDC
- 51µH inductance
- 500mA DC current rating
- Current compensated ring core double choke
- Ferrite core and sector winding
- Suitable for reflow soldering
- Automotive grade AEC-Q200 qualified
- PPS case (UL 94 V-0)
- Base material CuSn6, Layer composition Ni, Sn and electro-plated terminal
- 7.1mm x 6mm x 4.9mm case size
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.14ohm
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Product Range
B82790S0 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000646
