Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82790C0225N265Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1644876RL
Cut Tape1644876
Product RangeB82790C0 Series
Your Part Number
6,376 In Stock
Need more?
6,376 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1500+ | CNY11.680 (CNY13.1984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82790C0225N265Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1644876RL
Cut Tape1644876
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating400mA
Inductance2.2mH
DC Resistance Max0.4ohm
Product RangeB82790C0 Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82790C0 series data and signal line Common-mode choke suitable for CAN bus applications.
- Suitable for reflow soldering
- Ferrite core
- Qualified to AEC-Q200
- Bifilar winding
Applications
Industrial, Automotive
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.4ohm
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
2.2mH
Product Range
B82790C0 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000414
