Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82790C0113N201Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2291428
Re-Reel9752234RL
Cut Tape9752234
Product RangeB82790C0 Series
Your Part Number
16,201 In Stock
Need more?
16,201 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.530 | CNY19.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.530 (CNY22.0689) |
| 50+ | CNY13.990 (CNY15.8087) |
| 100+ | CNY13.250 (CNY14.9725) |
| 250+ | CNY12.250 (CNY13.8425) |
| 500+ | CNY11.920 (CNY13.4696) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY11.680 (CNY13.1984) |
| 7500+ | CNY11.450 (CNY12.9385) |
| 15000+ | CNY11.220 (CNY12.6786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82790C0113N201Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2291428
Re-Reel9752234RL
Cut Tape9752234
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance11µH
DC Resistance Max0.08ohm
Product RangeB82790C0 Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82790C0113N201 is a 500mA data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, PPS case and bifilar winding, electro-plated Ni and Sn layer composition CuSn6 base terminals.
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Signal Processing
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.08ohm
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
11µH
Product Range
B82790C0 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
