Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82789C0104N002 Choke, Common Mode, 100 µH, B82789C0 Series, 150 mA, 1812 [4532 Metric], AEC-Q200](https://www.element14.cn/productimages/standard/en_GB/3471774-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82789C0104N002Copy
Order Code
Re-Reel3471776RL
Cut Tape3471776
Product RangeB82789C0 Series
Your Part Number
16,808 In Stock
10,000 more incoming. You can reserve stock now
16,808 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.450 | CNY52.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY6.530 (CNY7.3789) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY6.000 (CNY6.780) |
| 2500+ | CNY4.960 (CNY5.6048) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789C0104N002Copy
Order Code
Re-Reel3471776RL
Cut Tape3471776
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeB82789C0 Series
Impedance-
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82789C0104N002 is a data and signal line SMD common-mode choke. Application includes automotive applications, e.g. CAN and FlexRay bus, industrial field bus systems, line cards for telecom.
- 150mA DC current rating, 100µH inductance
- 0.25PH typ Lstray, 150mA IR, 1500mohm Rmax, 85°C TR
- Current-compensated double choke, ferrite I core
- Enamel copper wire winding, bifilar winding
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- CuSn6 base material, Ni/Ag/Au layer composition
- Rated voltage is 42VAC/80VDC
- Rated temperature range from +85°C to +110°C
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
-
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
Product Range
B82789C0 Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
