Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82789C0104H002 Choke, Common Mode, 100 µH, B82789C0 Series, 150 mA, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/743050704-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82789C0104H002Copy
Order Code
Re-Reel2673801RL
Cut Tape2673801
Product RangeB82789C0 Series
Your Part Number
1,460 In Stock
5,000 more incoming. You can reserve stock now
1,460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.130 | CNY55.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.490 (CNY7.3337) |
| 2500+ | CNY6.480 (CNY7.3224) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789C0104H002Copy
Order Code
Re-Reel2673801RL
Cut Tape2673801
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeB82789C0 Series
Impedance-
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
-
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
Product Range
B82789C0 Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
