Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82787C0513H002Copy
Manufacturer Standard Lead Time25 weeks
Order Code
EACH 2215827
EACH 2215827RL
Product RangeACT Series
Also Known AsACT45B-510-2P-TL003
Your Part Number
31,506 In Stock
50,000 more incoming. You can reserve stock now
6,545 Delivery in 3-4 Business Days(SG stock)
24,961 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.200 (CNY8.136) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.350 (CNY7.1755) |
Price for:Each
Minimum: 5
Multiple: 5
CNY57.55 (CNY65.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82787C0513H002Copy
Manufacturer Standard Lead Time25 weeks
Order Code
EACH 2215827
EACH 2215827RL
Product RangeACT Series
Also Known AsACT45B-510-2P-TL003
Technical Datasheet
DC Current Rating200mA
Inductance51µH
DC Resistance Max1ohm
Product RangeACT Series
Impedance2.8kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ACT45B-510-2P-TL003 is a common mode filter for CAN-BUS, FAXs, modems, ISDN. The suppression of asymmetrical interference coupled in on lines, whereas data signals up to some 10MHz can pass unaffectedly. Compatible with an operating temperature range of –40 to +150°C, so can be used for vehicle devices requiring compatibility with high temperatures.
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Current-compensated double choke and ferrite I core construction
- When mounting, the terminal and winding tape splicing part do not fuse
Applications
Automotive
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1ohm
Impedance
2.8kohm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Product Range
ACT Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B82787C0513H002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
