Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82782N1223H100Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4167218RL
Cut Tape4167218
Product RangeADM32FSC Series
Also Known AsADM32FSC-220M
Your Part Number
5,620 In Stock
Need more?
5,620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.760 | CNY97.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY5.970 (CNY6.7461) |
| 6000+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82782N1223H100Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4167218RL
Cut Tape4167218
Product RangeADM32FSC Series
Also Known AsADM32FSC-220M
Technical Datasheet
Inductance22µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)740A
Product RangeADM32FSC Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ADM32FSC Series
DC Resistance Max
0.6ohm
Product Length
3.9mm
Product Height
2.5mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
740A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
