Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82782N1103H100Copy
Order Code
Re-Reel4167217RL
Cut Tape4167217
Product RangeADM32FSC Series
Also Known AsADM32FSC-100M
Your Part Number
2,069 In Stock
Need more?
2,069 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.000 | CNY90.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY6.330 (CNY7.1529) |
| 3000+ | CNY6.280 (CNY7.0964) |
| 6000+ | CNY6.230 (CNY7.0399) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82782N1103H100Copy
Order Code
Re-Reel4167217RL
Cut Tape4167217
Product RangeADM32FSC Series
Also Known AsADM32FSC-100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)1.06A
Product RangeADM32FSC Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ADM32FSC Series
DC Resistance Max
0.42ohm
Product Length
3.9mm
Product Height
2.5mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
1.06A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
