Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82747E6203A040Copy
Manufacturer Standard Lead Time72 weeks
Order Code4153915
Product RangeB82747E6 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.030 (CNY148.0639) |
| 5+ | CNY119.420 (CNY134.9446) |
| 10+ | CNY107.810 (CNY121.8253) |
| 20+ | CNY105.120 (CNY118.7856) |
| 40+ | CNY102.430 (CNY115.7459) |
| 80+ | CNY99.740 (CNY112.7062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.03 (CNY148.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82747E6203A040Copy
Manufacturer Standard Lead Time72 weeks
Order Code4153915
Product RangeB82747E6 Series
Technical Datasheet
Inductance1.5mH
DC Current Rating20A
DC Resistance Max4200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82747E6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
4200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
B82747E6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
