Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82734R2462B030Copy
Manufacturer Standard Lead Time10 weeks
Order Code1219130
Product RangeB82734R Series
Also Known AsB82734R2462B30
Your Part Number
614 In Stock
Need more?
614 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY18.200 (CNY20.566) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.010 (CNY16.9613) |
| 200+ | CNY13.760 (CNY15.5488) |
| 400+ | CNY12.500 (CNY14.125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.09 (CNY24.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82734R2462B030Copy
Manufacturer Standard Lead Time10 weeks
Order Code1219130
Product RangeB82734R Series
Also Known AsB82734R2462B30
Technical Datasheet
Inductance3.3mH
DC Current Rating4.6A
DC Resistance Max0.046ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82734R Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82734R series current-compensated D-core double Power Line Choke suitable for suppression of common-mode interference, electronic ballast in lamp and switch-mode power applications.
- High resonance frequency due to 2-section winding
- Closed rectangular ferrite core
- 2-section winding
- 1% Stray inductance for symmetrical interference suppression
- Closed polycarbonate coil former
- ≥3mm Clearance and creepage distances
- Low leakage due to closed core shape
- High pulse strength
- Low whirring noise
- Suitable for wave soldering
- Recyclable owing to omission of encapsulation and glue
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.046ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4.6A
Operating Temperature Min
-40°C
Product Range
B82734R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
