Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82733F2232B001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3409347
Product RangeB82733F Series
Your Part Number
99 In Stock
546 more incoming. You can reserve stock now
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.020 (CNY16.9726) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY10.610 (CNY11.9893) |
| 200+ | CNY10.440 (CNY11.7972) |
| 546+ | CNY10.270 (CNY11.6051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.02 (CNY16.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82733F2232B001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3409347
Product RangeB82733F Series
Technical Datasheet
Inductance10mH
DC Current Rating2.3A
DC Resistance Max0.188ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82733F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.188ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.3A
Operating Temperature Min
-40°C
Product Range
B82733F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
