Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732R2142B030Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644862
Product RangeB82732R Series
Your Part Number
652 In Stock
Need more?
652 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.430 (CNY12.9159) |
| 200+ | CNY10.630 (CNY12.0119) |
| 640+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82732R2142B030Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644862
Product RangeB82732R Series
Technical Datasheet
Inductance10mH
DC Current Rating1.4A
DC Resistance Max0.3ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82732R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.3ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.4A
Operating Temperature Min
-40°C
Product Range
B82732R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
