Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82731T2651A020Copy
Order Code1644850
Product RangeB82731T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.150 (CNY19.3795) |
| 10+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY12.430 (CNY14.0459) |
| 100+ | CNY11.150 (CNY12.5995) |
| 200+ | CNY10.290 (CNY11.6277) |
| 576+ | CNY10.280 (CNY11.6164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.15 (CNY19.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82731T2651A020Copy
Order Code1644850
Product RangeB82731T Series
Technical Datasheet
Inductance27mH
DC Current Rating650mA
DC Resistance Max1.6ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82731T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27mH
DC Resistance Max
1.6ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
650mA
Operating Temperature Min
-40°C
Product Range
B82731T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
