Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82731M2701A030Copy
Order Code1644840
Product RangeB82731M Series
Your Part Number
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 50+ | CNY12.430 (CNY14.0459) |
| 100+ | CNY11.730 (CNY13.2549) |
| 250+ | CNY10.850 (CNY12.2605) |
| 500+ | CNY10.840 (CNY12.2492) |
| 1600+ | CNY10.820 (CNY12.2266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82731M2701A030Copy
Order Code1644840
Product RangeB82731M Series
Technical Datasheet
Inductance27mH
DC Current Rating700mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82731M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27mH
DC Resistance Max
1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
B82731M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
