Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82731M2401A033Copy
Order Code2800722
Product RangeB82731M Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.460 (CNY14.0798) |
| 50+ | CNY12.250 (CNY13.8425) |
| 100+ | CNY12.040 (CNY13.6052) |
| 250+ | CNY11.830 (CNY13.3679) |
| 500+ | CNY11.620 (CNY13.1306) |
| 1600+ | CNY11.400 (CNY12.882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.46 (CNY14.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82731M2401A033Copy
Order Code2800722
Product RangeB82731M Series
Technical Datasheet
Inductance68mH
DC Current Rating400mA
DC Resistance Max3ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82731M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- B82731M series current-compensated D core double choke
- Rectangular ferrite core without encapsulation
- High resonance frequency due to 2-section winding
- Low leakage due to closed core shape
- High pulse strength and low whirring noise
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283 standards
- Suitable for suppression of common-mode interferences, switch-mode power, electronic ballasts
Technical Specifications
Inductance
68mH
DC Resistance Max
3ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82731M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
