Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82731M2132A030Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644835
Product RangeB82731M Series
Your Part Number
1,613 In Stock
Need more?
1,613 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY13.900 (CNY15.707) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.600 (CNY14.238) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1600+ | CNY11.300 (CNY12.769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82731M2132A030Copy
Manufacturer Standard Lead Time15 weeks
Order Code1644835
Product RangeB82731M Series
Technical Datasheet
Inductance6.8mH
DC Current Rating1.3A
DC Resistance Max0.28ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82731M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8mH
DC Resistance Max
0.28ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.3A
Operating Temperature Min
-40°C
Product Range
B82731M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
