Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82730U3102A020Copy
Manufacturer Standard Lead Time36 weeks
Order Code1644824
Product RangeB82730U Series
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.380 (CNY15.1194) |
| 10+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY9.670 (CNY10.9271) |
| 200+ | CNY9.140 (CNY10.3282) |
| 400+ | CNY8.600 (CNY9.718) |
| 728+ | CNY8.060 (CNY9.1078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.38 (CNY15.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82730U3102A020Copy
Manufacturer Standard Lead Time36 weeks
Order Code1644824
Product RangeB82730U Series
Technical Datasheet
Inductance1.8mH
DC Current Rating1A
DC Resistance Max0.34ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82730U Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
0.34ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82730U Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
