Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82730G3951A020Copy
Order Code3580963
Product RangeB82730G Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.610 (CNY15.3793) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY9.860 (CNY11.1418) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1408+ | CNY8.130 (CNY9.1869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.61 (CNY15.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82730G3951A020Copy
Order Code3580963
Product RangeB82730G Series
Technical Datasheet
Inductance2.2mH
DC Current Rating950mA
DC Resistance Max0.41ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82730G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
DC Resistance Max
0.41ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
950mA
Operating Temperature Min
-40°C
Product Range
B82730G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
