Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82730G3401A020Copy
Order Code3580959
Product RangeB82730G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.610 (CNY15.3793) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY9.860 (CNY11.1418) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1408+ | CNY8.130 (CNY9.1869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.61 (CNY15.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82730G3401A020Copy
Order Code3580959
Product RangeB82730G Series
Technical Datasheet
Inductance15mH
DC Current Rating400mA
DC Resistance Max2.4ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82730G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15mH
DC Resistance Max
2.4ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82730G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
