Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726S3543N040Copy
Manufacturer Standard Lead Time50 weeks
Order Code3516888
Product RangeB82726S Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.760 (CNY144.3688) |
| 5+ | CNY116.460 (CNY131.5998) |
| 10+ | CNY105.150 (CNY118.8195) |
| 25+ | CNY102.700 (CNY116.051) |
| 50+ | CNY100.250 (CNY113.2825) |
| 120+ | CNY97.790 (CNY110.5027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.76 (CNY144.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726S3543N040Copy
Manufacturer Standard Lead Time50 weeks
Order Code3516888
Product RangeB82726S Series
Technical Datasheet
Inductance190µH
DC Current Rating54A
DC Resistance Max1100µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
190µH
DC Resistance Max
1100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
54A
Operating Temperature Min
-40°C
Product Range
B82726S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
