Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726S2163N002Copy
Manufacturer Standard Lead Time46 weeks
Order Code1644823
Product RangeB82726S Series
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.440 (CNY103.3272) |
| 5+ | CNY83.340 (CNY94.1742) |
| 10+ | CNY75.230 (CNY85.0099) |
| 25+ | CNY69.900 (CNY78.987) |
| 50+ | CNY67.690 (CNY76.4897) |
| 156+ | CNY64.270 (CNY72.6251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.44 (CNY103.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726S2163N002Copy
Manufacturer Standard Lead Time46 weeks
Order Code1644823
Product RangeB82726S Series
Technical Datasheet
Inductance1.4mH
DC Current Rating16A
DC Resistance Max7100µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82726S2163N002 is a 16A current-compensated Ring Core Choke suitable for wave soldering. It has ferrite core, polycarbonate case and sector winding, hot dip tinned ends of winding wires terminals.
- Approximate 1% stray inductance for symmetrical interference suppression
- Design complies with EN 60938-2
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Inductance
1.4mH
DC Resistance Max
7100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
B82726S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
