Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726E6283B040Copy
Order Code3580942
Product RangeB82726E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.200 (CNY138.086) |
| 5+ | CNY111.340 (CNY125.8142) |
| 10+ | CNY100.480 (CNY113.5424) |
| 25+ | CNY98.810 (CNY111.6553) |
| 50+ | CNY97.130 (CNY109.7569) |
| 120+ | CNY95.450 (CNY107.8585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.20 (CNY138.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726E6283B040Copy
Order Code3580942
Product RangeB82726E Series
Technical Datasheet
Inductance1mH
DC Current Rating28A
DC Resistance Max2100µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
DC Resistance Max
2100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
B82726E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
