Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726E6263A040Copy
Manufacturer Standard Lead Time36 weeks
Order Code3580941
Product RangeB82726E Series
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.260 (CNY94.0838) |
| 5+ | CNY75.860 (CNY85.7218) |
| 10+ | CNY68.460 (CNY77.3598) |
| 25+ | CNY63.340 (CNY71.5742) |
| 50+ | CNY59.960 (CNY67.7548) |
| 192+ | CNY56.580 (CNY63.9354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.26 (CNY94.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726E6263A040Copy
Manufacturer Standard Lead Time36 weeks
Order Code3580941
Product RangeB82726E Series
Technical Datasheet
Inductance600µH
DC Current Rating26A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600µH
DC Resistance Max
1700µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
26A
Operating Temperature Min
-40°C
Product Range
B82726E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033074
