Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725V2103U040Copy
Manufacturer Standard Lead Time46 weeks
Order Code4167137
Product RangeB8272*V2*U* Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.120 (CNY80.3656) |
| 5+ | CNY64.840 (CNY73.2692) |
| 10+ | CNY58.560 (CNY66.1728) |
| 25+ | CNY54.150 (CNY61.1895) |
| 50+ | CNY52.570 (CNY59.4041) |
| 182+ | CNY50.990 (CNY57.6187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.12 (CNY80.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725V2103U040Copy
Manufacturer Standard Lead Time46 weeks
Order Code4167137
Product RangeB8272*V2*U* Series
Technical Datasheet
Inductance5mH
DC Current Rating11.5A
DC Resistance Max8200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB8272*V2*U* Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5mH
DC Resistance Max
8200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
11.5A
Operating Temperature Min
-40°C
Product Range
B8272*V2*U* Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
