Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725S2283A040Copy
Manufacturer Standard Lead Time30 weeks
Order Code4552175
Product RangeB82725S2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.530 (CNY77.4389) |
| 10+ | CNY56.350 (CNY63.6755) |
| 50+ | CNY52.160 (CNY58.9408) |
| 100+ | CNY48.440 (CNY54.7372) |
| 200+ | CNY45.620 (CNY51.5506) |
| 360+ | CNY44.700 (CNY50.511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.53 (CNY77.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725S2283A040Copy
Manufacturer Standard Lead Time30 weeks
Order Code4552175
Product RangeB82725S2 Series
Technical Datasheet
DC Current Rating28A
Inductance470µH
DC Resistance Max1430µohm
Product RangeB82725S2 Series
Impedance-
Inductor Case / Package-
Product Length40mm
Product Width38mm
Product Height20.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
28A
DC Resistance Max
1430µohm
Impedance
-
Product Length
40mm
Product Height
20.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
470µH
Product Range
B82725S2 Series
Inductor Case / Package
-
Product Width
38mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
