Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725S2103N003Copy
Manufacturer Standard Lead Time36 weeks
Order Code3580935
Product RangeB82725S2 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.870 (CNY84.6031) |
| 10+ | CNY61.560 (CNY69.5628) |
| 50+ | CNY61.020 (CNY68.9526) |
| 100+ | CNY60.470 (CNY68.3311) |
| 200+ | CNY59.930 (CNY67.7209) |
| 320+ | CNY59.380 (CNY67.0994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.87 (CNY84.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725S2103N003Copy
Manufacturer Standard Lead Time36 weeks
Order Code3580935
Product RangeB82725S2 Series
Technical Datasheet
Inductance2.8mH
DC Current Rating10A
DC Resistance Max0.0125ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82725S2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.8mH
DC Resistance Max
0.0125ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
B82725S2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
