Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725J2402N020Copy
Manufacturer Standard Lead Time70 weeks
Order Code1644820
Product RangeB82725J Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY34.800 (CNY39.324) |
| 100+ | CNY31.610 (CNY35.7193) |
| 200+ | CNY31.040 (CNY35.0752) |
| 320+ | CNY30.470 (CNY34.4311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.51 (CNY54.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725J2402N020Copy
Manufacturer Standard Lead Time70 weeks
Order Code1644820
Product RangeB82725J Series
Technical Datasheet
Inductance6.8mH
DC Current Rating4A
DC Resistance Max0.075ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82725J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82725J series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, power inverter and switch-mode power applications. This B82720A series made of polycarbonate case and polyurethane potting with hot dipped tin over nickel terminals.
- High resonance frequency due to special winding technique
- Ferrite core with epoxy coating
- Sector winding
- 1% Stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Inductance
6.8mH
DC Resistance Max
0.075ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
B82725J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
