Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82725A2802N001Copy
Manufacturer Standard Lead Time26 weeks
Order Code1219117
Product RangeB82725A Series
Also Known AsB82725A2802N1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.920 (CNY50.7596) |
| 5+ | CNY40.970 (CNY46.2961) |
| 10+ | CNY37.010 (CNY41.8213) |
| 25+ | CNY34.190 (CNY38.6347) |
| 50+ | CNY32.290 (CNY36.4877) |
| 160+ | CNY29.550 (CNY33.3915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.92 (CNY50.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82725A2802N001Copy
Manufacturer Standard Lead Time26 weeks
Order Code1219117
Product RangeB82725A Series
Also Known AsB82725A2802N1
Technical Datasheet
Inductance2.7mH
DC Current Rating8A
DC Resistance Max0.022ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82725A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82725A2802N1 is a 8A current-compensated ring core Power Line Filter suitable for wave soldering. It has ferrite core with epoxy coating, polycarbonate case, polyurethane potting and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.
- High resonance frequency due to special winding technique
- Approximate 1% stray inductance for symmetrical interference suppression
- Design complies with EN 60938-2 and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Lighting, Power Management
Technical Specifications
Inductance
2.7mH
DC Resistance Max
0.022ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
B82725A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
