Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724V2203U040Copy
Order Code4167136
Product RangeB8272*V2*U* Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.310 (CNY76.0603) |
| 5+ | CNY61.410 (CNY69.3933) |
| 10+ | CNY55.510 (CNY62.7263) |
| 25+ | CNY51.470 (CNY58.1611) |
| 50+ | CNY51.300 (CNY57.969) |
| 182+ | CNY51.120 (CNY57.7656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.31 (CNY76.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724V2203U040Copy
Order Code4167136
Product RangeB8272*V2*U* Series
Technical Datasheet
Inductance1mH
DC Current Rating17A
DC Resistance Max3200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB8272*V2*U* Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
3200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
B8272*V2*U* Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
