Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724J2142N001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1219112
Product RangeB82724J Series
Also Known AsB82724J2142N1
Your Part Number
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY19.730 (CNY22.2949) |
| 25+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY16.150 (CNY18.2495) |
| 100+ | CNY15.080 (CNY17.0404) |
| 240+ | CNY14.180 (CNY16.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.00 (CNY27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724J2142N001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1219112
Product RangeB82724J Series
Also Known AsB82724J2142N1
Technical Datasheet
Inductance27mH
DC Current Rating1.4A
DC Resistance Max0.46ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82724J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82724J series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, electronic ballast in lamp, power inverter and switch-mode power applications. This B82724J series made of polycarbonate case and polyurethane potting with hot dipped tin over nickel terminals.
- High resonance frequency due to special winding technique
- Ferrite core with epoxy coating
- Sector winding
- 1% Stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
27mH
DC Resistance Max
0.46ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.4A
Operating Temperature Min
-40°C
Product Range
B82724J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
