Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724A2402N001Copy
Order Code1644810
Product RangeB82724A Series
Your Part Number
778 In Stock
Need more?
778 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.210 (CNY28.4873) |
| 10+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY18.040 (CNY20.3852) |
| 200+ | CNY17.950 (CNY20.2835) |
| 600+ | CNY17.860 (CNY20.1818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.21 (CNY28.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724A2402N001Copy
Order Code1644810
Product RangeB82724A Series
Technical Datasheet
Inductance3.3mH
DC Current Rating4A
DC Resistance Max0.065ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82724A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82724A series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, electronic ballast in lamp, power inverter and switch-mode power applications. This B82724A series made of polycarbonate case and polyurethane potting with hot dipped tin over nickel terminals.
- High resonance frequency due to special winding technique
- Ferrite core with epoxy coating
- Sector winding
- 1% Stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.065ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
B82724A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
