Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722V6851B040Copy
Manufacturer Standard Lead Time64 weeks
Order Code4750956
Product RangeB82722V6 Series
Also Known AsB82722V6851B40
Your Part Number
439 In Stock
Need more?
439 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY16.460 (CNY18.5998) |
| 200+ | CNY15.430 (CNY17.4359) |
| 480+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722V6851B040Copy
Manufacturer Standard Lead Time64 weeks
Order Code4750956
Product RangeB82722V6 Series
Also Known AsB82722V6851B40
Technical Datasheet
Inductance22mH
DC Current Rating850mA
DC Resistance Max0.55ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722V6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22mH
DC Resistance Max
0.55ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
850mA
Operating Temperature Min
-40°C
Product Range
B82722V6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
