Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB82722A2301N001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4153852
Product RangeB82722A Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.540 (CNY14.1702) |
| 600+ | CNY11.660 (CNY13.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722A2301N001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4153852
Product RangeB82722A Series
Technical Datasheet
Inductance47mH
DC Current Rating300mA
DC Resistance Max2.5ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47mH
DC Resistance Max
2.5ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
B82722A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
