Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721S0572A020Copy
Order Code
Re-Reel3941513RL
Cut Tape3941513
Product RangeB82721S0 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.790 | CNY21.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 5+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY17.990 (CNY20.3287) |
| 25+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.700 (CNY16.611) |
| 200+ | CNY13.690 (CNY15.4697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721S0572A020Copy
Order Code
Re-Reel3941513RL
Cut Tape3941513
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating5.7A
Inductance590µH
DC Resistance Max0.017ohm
Product RangeB82721S0 Series
Impedance-
Inductor Case / Package-
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5.7A
DC Resistance Max
0.017ohm
Impedance
-
Product Length
19.3mm
Product Height
10.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
590µH
Product Range
B82721S0 Series
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
