Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721S0282A030Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3941515RL
Cut Tape3941515
Product RangeB82721S0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.320 | CNY22.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 5+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY16.000 (CNY18.080) |
| 50+ | CNY14.410 (CNY16.2833) |
| 200+ | CNY12.810 (CNY14.4753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721S0282A030Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3941515RL
Cut Tape3941515
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating2.8A
Inductance1.47mH
DC Resistance Max0.059ohm
Product RangeB82721S0 Series
Impedance-
Inductor Case / Package-
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.8A
DC Resistance Max
0.059ohm
Impedance
-
Product Length
19.3mm
Product Height
10.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1.47mH
Product Range
B82721S0 Series
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
