Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2501U030Copy
Manufacturer Standard Lead Time52 weeks
Order Code2777824
Product RangeB82721K Series
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 10+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY12.950 (CNY14.6335) |
| 200+ | CNY12.190 (CNY13.7747) |
| 400+ | CNY11.280 (CNY12.7464) |
| 720+ | CNY10.960 (CNY12.3848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.99 (CNY20.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2501U030Copy
Manufacturer Standard Lead Time52 weeks
Order Code2777824
Product RangeB82721K Series
Technical Datasheet
Inductance39mH
DC Current Rating500mA
DC Resistance Max1.38ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39mH
DC Resistance Max
1.38ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
