Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2401N021Copy
Manufacturer Standard Lead Time28 weeks
Order Code3580841
Product RangeB82721K Series
Your Part Number
70 In Stock
1,440 more incoming. You can reserve stock now
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.780 (CNY20.0914) |
| 10+ | CNY14.600 (CNY16.498) |
| 50+ | CNY12.730 (CNY14.3849) |
| 200+ | CNY12.010 (CNY13.5713) |
| 400+ | CNY11.110 (CNY12.5543) |
| 720+ | CNY10.570 (CNY11.9441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.78 (CNY20.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2401N021Copy
Manufacturer Standard Lead Time28 weeks
Order Code3580841
Product RangeB82721K Series
Technical Datasheet
Inductance27mH
DC Current Rating400mA
DC Resistance Max1.7ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
27mH
DC Resistance Max
1.7ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00423
