Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2102U030Copy
Manufacturer Standard Lead Time52 weeks
Order Code2777827
Product RangeB82721K Series
Your Part Number
1,393 In Stock
Need more?
1,393 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY16.530 (CNY18.6789) |
| 200+ | CNY13.410 (CNY15.1533) |
| 400+ | CNY12.650 (CNY14.2945) |
| 720+ | CNY11.360 (CNY12.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2102U030Copy
Manufacturer Standard Lead Time52 weeks
Order Code2777827
Product RangeB82721K Series
Technical Datasheet
Inductance10mH
DC Current Rating1A
DC Resistance Max0.33ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82721K2102U030 is a 1.1A current-compensated ring core double Common Mode Choke suitable for wave soldering. It has ferrite core with epoxy coating, plastic case and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.
- High resonance frequency due to special winding technique
- Approximate 1% stray inductance for symmetrical interference suppression
- UL94V-0 Flammability rating
- Design complies with EN 60938-2 and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
10mH
DC Resistance Max
0.33ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
