Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721A2362N001Copy
Order Code2525351
Product RangeB82721A Series
Your Part Number
523 In Stock
1,200 more incoming. You can reserve stock now
523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.790 (CNY20.1027) |
| 10+ | CNY14.610 (CNY16.5093) |
| 50+ | CNY12.740 (CNY14.3962) |
| 100+ | CNY12.020 (CNY13.5826) |
| 200+ | CNY11.170 (CNY12.6221) |
| 600+ | CNY10.320 (CNY11.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.79 (CNY20.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721A2362N001Copy
Order Code2525351
Product RangeB82721A Series
Technical Datasheet
Inductance400µH
DC Current Rating3.6A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
400µH
DC Resistance Max
0.035ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3.6A
Operating Temperature Min
-40°C
Product Range
B82721A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004037
