Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720S2202N040Copy
Order Code
Re-Reel1644792RL
Cut Tape1644792
Product RangeB82720S Series
Your Part Number
2,725 In Stock
8,000 more incoming. You can reserve stock now
2,725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.860 | CNY16.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.860 (CNY19.0518) |
| 10+ | CNY13.860 (CNY15.6618) |
| 25+ | CNY12.820 (CNY14.4866) |
| 50+ | CNY12.090 (CNY13.6617) |
| 100+ | CNY11.390 (CNY12.8707) |
| 250+ | CNY11.170 (CNY12.6221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720S2202N040Copy
Order Code
Re-Reel1644792RL
Cut Tape1644792
Product RangeB82720S Series
Technical Datasheet
DC Current Rating2A
Inductance1.1mH
DC Resistance Max0.065ohm
Product RangeB82720S Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82720S2202N040 is a 2A current-compensated SMD ring core double Power Line Choke suitable for reflow soldering. It has ferrite core with epoxy coating, LCP case, silicone potting and sector winding, hot dipped Ni and Sn layer composition CuSn6 base terminal.
- Approximate 0.7% stray inductance for differential-mode interference suppression
- Design complies with EN 60938-2 and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Lighting, Power Management
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.065ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1.1mH
Product Range
B82720S Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
